- Home ›
- All Products›
- 1971032-9
1971032-9
TE Connectivity / AMP Brand
9POS HEADER ASSEMBLY FOR GIC 2.0 EV
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
9POS HEADER ASSEMBLY FOR GIC 2.0 EV
Search Keywords: 19710329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1971032-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Height:.25 in, 6.35 mm
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
PCB Mount Alignment Type:Locating Posts
-
Packaging Quantity:200
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Sealable:No
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Mating Tab Width:.02 in, .5 mm
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Tin
-
Connector Width:.22 in, 5.6 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Length:.78 in, 20 mm
-
Agency/Standard:UL
-
Housing Material:Nylon 6/6 GF
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Current Rating (Max):2.2 A
-
Mating Alignment Type:Keyed
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Contact Base Material:Brass
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Operating Voltage:50 VAC, 50 VDC
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Type:Package
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
9 Weeks
can ship
7/1/26
Tariffs may apply for U.S. shipments