- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969830-1
1969830-1
TE Connectivity / AMP Brand
6P UMNL SKT ASSY GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6P UMNL SKT ASSY GW
Search Keywords: 19698301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969830-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.6764
1,000
$0.5073
1,500
$0.4735
2,000 +
$0.4640
Click for Quote
Log in
to unlock special pricing