- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1969814-1
1969814-1
TE Connectivity / AMP Brand
06P UMNL PIN HDR ASSY, PIN V0 GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
06P UMNL PIN HDR ASSY, PIN V0 GW
Search Keywords: 19698141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969814-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.968
100
$0.880
300
$0.735
1,000
$0.594
2,500
$0.559
5,000
$0.547
7,500
$0.544
10,000
$0.541
15,000 +
$0.539
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments