- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969729-6
1969729-6
TE Connectivity / AMP Brand
Conn Power PIN 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PIN 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port
Search Keywords: 19697296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969729-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:Pin
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2313
4,000
$0.1734
6,000
$0.1619
8,000 +
$0.1586
Click for Quote
Log in
to unlock special pricing