Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969604-6

6P FH PLUG VAL-U-LOK FH GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
6P FH PLUG VAL-U-LOK FH GW
Search Keywords: 19696046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969604-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969604-6 RoHS compliant?
Yes, 1969604-6 is RoHS compliant.
What is the lead time for 1969604-6?
The standard lead time for 1969604-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,230
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.2410
1,000
$0.2404
1,750
$0.2399
3,500
$0.1799
5,250
$0.1679
7,000 +
$0.1645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!