Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969599-8

8P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8P PM PLUG VAL-U-LOK V2
Search Keywords: 19695998
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969599-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969599-8 RoHS compliant?
Yes, 1969599-8 is RoHS compliant.
What is the lead time for 1969599-8?
The standard lead time for 1969599-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,727
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1349
2,500
$0.1281
5,000
$0.1175
7,500
$0.1159
25,000
$0.0968
50,000
$0.0874
100,000
$0.0852
150,000 +
$0.0838
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!