Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969599-6

6P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
6P PM PLUG VAL-U-LOK V2
Search Keywords: 19695996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969599-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1969599-6 discontinued?
Yes, 1969599-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1969599-6 RoHS compliant?
Yes, 1969599-6 is RoHS compliant.
What is the lead time for 1969599-6?
The standard lead time for 1969599-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,883
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1058
3,500
$0.1048
5,500
$0.0993
10,000
$0.0928
25,000
$0.0852
50,000 +
$0.0785
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!