Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969589-2

Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Natural Bag
Search Keywords: 19695892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969589-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4500
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 12
Maximum Voltage Rating: 2503494VAC
Maximum Current Rating: 7.5 A
Operating Temperature: -25 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969589-2 RoHS compliant?
Yes, 1969589-2 is RoHS compliant.
What is the lead time for 1969589-2?
The standard lead time for 1969589-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,000
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,100
$0.2358
2,500
$0.2352
4,500
$0.2346
9,000
$0.1443
13,500
$0.1142
18,000 +
$0.1120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!