- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1969543-8
1969543-8
TE Connectivity / AMP Brand
ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
ASSY, HDR, VERT, BOSSED, DUAL ROW, EP2.5
Search Keywords: 19695438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969543-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
1
$0.4825
800
$0.4386
25,000
$0.3754
100,000 +
$0.2897
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments