Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1969540-8

HOUSING, PLUG, 8P, DUAL ROW, EP2.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HOUSING, PLUG, 8P, DUAL ROW, EP2.5
Search Keywords: 19695408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1969540-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2600
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1969540-8 discontinued?
Yes, 1969540-8 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1969540-8 RoHS compliant?
Yes, 1969540-8 is RoHS compliant.
What is the lead time for 1969540-8?
The standard lead time for 1969540-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,714
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
950
$0.3336
5,000
$0.3328
7,800
$0.3320
15,600
$0.1757
23,400
$0.1237
31,200 +
$0.1212
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!