- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1969529-2
1969529-2
TE Connectivity / AMP Brand
Ultra-Pod Terminal 14-18AWG Brass Natural 34.7mm Tin Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Ultra-Pod Terminal 14-18AWG Brass Natural 34.7mm Tin Package
Search Keywords: 19695292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969529-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultra-Pod Terminal
-
Gender:N/A
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.1306
2,500
$0.1275
5,000
$0.1255
8,000
$0.1204
25,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing