- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1969116-1
1969116-1
TE Connectivity / AMP Brand
Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Package
Search Keywords: 19691161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
Minimum Order Quantity:
100
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.2934
1,000
$0.2312
2,500
$0.2211
5,000
$0.2149
7,500
$0.2090
25,000
$0.1390
50,000
$0.1386
100,000 +
$0.1297
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments