- Home ›
- All Products›
- 1-968882-3
1-968882-3
TE Connectivity / AMP Brand
PRODUCT GROUP DRAWING FOR Tabellenzeichnung fuer AMP MCP 2.8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
PRODUCT GROUP DRAWING FOR Tabellenzeichnung fuer AMP MCP 2.8
Product Highlights:
- Contact
- Contact Type = Receptacle
- Multiple Contact Point (MCP) Series, Standard Timer Series
- Wire Range = 0.30-0.40² [22] mm [AWG]
- Single Wire Sealing System
Search Keywords: 19688823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968882-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Termination Method:Crimp
-
Wire Size Search:.35 mm²
-
Typical Current Rating:11 A
-
Sealable:Yes
-
Wire Insulation Diameter:.047 – .055 in, 1.2 – 1.4 mm
-
Contact Termination Area Plating Material:Silver (Ag)
-
Packaging Method:Reel
-
Interface Plating:Silver (Ag)
-
Mating Tab Thickness:.031 in, .8 mm
-
Agency/Standard:LV214
-
Packaging Quantity:4300
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Size:.35 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Primary Locking Feature:Locking Lance
-
Receptacle Style:180 °
-
Terminal & Splice Type:Receptacle
-
Wire Type:Copper
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730,600
Can Ship immediately
Minimum Order Quantity:
4300
Order Increment:
4300
Price (USD)
Qty
Unit Price
250
$0.290
1,100
$0.285
2,200
$0.280
4,400
$0.273
77,400
$0.268
100,000
$0.227
500,000 +
$0.218
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT