- Home ›
- All Products›
- 1-968037-4
1-968037-4
TE Connectivity / AMP Brand
SPT A REC 6.3 Contact SWS Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SPT A REC 6.3 Contact SWS Au
Search Keywords: 19680374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968037-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Terminal Transmits:25 – 40 A (Power)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Typical Current Rating:40 A
-
Packaging Method:Reel
-
Packaging Quantity:1500
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Contact Size:4.8mm , 6.3mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
35 Weeks
can ship
2/3/27