- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967167-6
1-967167-6
TE Connectivity / AMP Brand
Conn Housing M 3 POS 2.54mm ST Cable Mount Black Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing M 3 POS 2.54mm ST Cable Mount Black Box/Carton
Search Keywords: 19671676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967167-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:123494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
100
$3.46
250
$3.22
500
$3.04
1,200
$2.96
3,600
$2.80
6,000 +
$2.76
Click for Quote
Log in
to unlock special pricing