- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-963735-2
TE Connectivity / AMP Brand
1-963735-2
TAB 5.8x0.8 CONTACT CS SRC Ag
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB 5.8x0.8 CONTACT CS SRC Ag
Search Keywords: 19637352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-963735-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1800 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-963735-2 RoHS compliant?
Yes, 1-963735-2 is RoHS compliant.
What is the lead time for 1-963735-2?
The standard lead time for 1-963735-2 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12600
49 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
12,600
$7.94
25,200
$4.05
37,800
$2.76
50,400 +
$2.70
Click for Quote
Log in
to unlock special pricing