- Home ›
- All Products›
- 1958536-1
1958536-1
TE Connectivity / AMP Brand
TERM,SOLIS, R, 4 AWG, 0.288 STUD 90 BEND
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM,SOLIS, R, 4 AWG, 0.288 STUD 90 BEND
Search Keywords: 19585361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958536-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Inside Diameter:.296 in, 7.52 mm
-
Stud Diameter:.288 in, 7.32 mm
-
Packaging Method:Loose Piece
-
Barrel Type:Closed
-
Terminal Orientation:Right Angle
-
Terminal Plating Material:Tin
-
Wire Insulation Support:Without
-
Sealable:No
-
Operating Temperature Range:170 °C, 338 °F
-
Wire Size:4 AWG, 33100 – 52600 CMA, 16.8 – 26.7 mm²
-
Tongue Thickness:.07 in, 1.78 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
On Order:
400
can ship 7/22/26
Manufacturer Stock:
4,900
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$8.17
50
$5.71
100
$5.34
250
$5.01
500
$4.96
750
$4.91
1,000 +
$4.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments