- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1958195-1
1958195-1
TE Connectivity / AMP Brand
Ring Tongue Terminal (1/0)-2AWG 20.7mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal (1/0)-2AWG 20.7mm Tin
Search Keywords: 19581951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958195-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
13
$1,885.25
25
$1,001.41
38
$672.70
50 +
$659.24
Click for Quote
Log in
to unlock special pricing