- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 194269-1
194269-1
TE Connectivity / AMP Brand
HDR ASSY,MNL,2 POS,LUBRICATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HDR ASSY,MNL,2 POS,LUBRICATED
Product Highlights:
- Header
- Universal MATE-N-LOK II Product Line
- In-Line Contact Layout
- 6.35 mm Centerline
- Number of Positions = 2
Search Keywords: 1942691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:6.35 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:36/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$13.18
100
$13.15
250
$13.12
500
$13.08
1,000
$6.91
1,500
$4.74
2,000 +
$4.65
Click for Quote
Log in
to unlock special pricing