- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 194261-1
194261-1
TE Connectivity / AMP Brand
Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 1942611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194261-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$9.62
500
$5.10
750
$3.59
1,000 +
$3.51
Click for Quote
Log in
to unlock special pricing