- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 194213-1
194213-1
TE Connectivity / AMP Brand
SOCKET ASSY, 2mm, 12-14 A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SOCKET ASSY, 2mm, 12-14 A
Product Highlights:
- Contact
- Universal MATE-N-LOK II Product Line
- Contact Gender = Socket
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 1942131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194213-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:31 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,109
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
15
$11.06
100
$11.03
250
$11.00
625
$10.97
1,250
$5.79
1,875
$3.98
2,500 +
$3.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT