- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1939115-1
1939115-1
TE Connectivity / AMP Brand
SD CONN STD EMBOSS W/B REVERSE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SD CONN STD EMBOSS W/B REVERSE
Search Keywords: 19391151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1939115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
280 -
Type:SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:Pin
-
Pitch:N/A
-
Number of Contacts:8
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
983
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$3.01
280
$2.97
560
$2.89
1,120
$2.53
2,520
$2.29
5,040
$2.18
7,560
$2.17
10,080 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments