- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934326-1
1934326-1
TE Connectivity / AMP Brand
Tin Man Header Assy 5x10 Double
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Tin Man Header Assy 5x10 Double
Search Keywords: 19343261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:150
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
69
$43.24
138
$22.89
207
$16.11
276 +
$15.79
Click for Quote
Log in
to unlock special pricing