- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1932771-1
1932771-1
TE Connectivity / AMP Brand
6 pins 1.6P 1.65H BtoB connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6 pins 1.6P 1.65H BtoB connector
Search Keywords: 19327711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1932771-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Surface Mount
-
Pitch:1.6 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
35,000
$1.2749
70,000
$0.6512
105,000
$0.4433
140,000 +
$0.4344
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments