- Home ›
- All Products›
- 1-926476-3
1-926476-3
TE Connectivity / AMP Brand
MOD 4 HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD 4 HSG
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 26
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 19264763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-926476-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Number of Rows:2
-
Packaging Quantity:1000
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Operating Voltage:250 VAC
-
Mating Retention:Without
-
Housing Material:Crastin SK642FR
-
Strain Relief:Without
-
Number of Positions:26
-
Packaging Method:Bag
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Housing Entry Configuration:Both Ends Closed
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:1.29 in, 33.02 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$7.75
500
$7.73
1,000
$7.71
2,000
$7.69
4,000
$3.93
6,000
$2.68
8,000 +
$2.62
Click for Quote
Log in
to unlock special pricing