- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1926024-2
1926024-2
TE Connectivity / AMP Brand
cpmm. skt w/latch, smt,mc-p5s1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
cpmm. skt w/latch, smt,mc-p5s1
Search Keywords: 19260242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1926024-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:N/A
-
Number of Contacts:10Power/24Signal
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,311
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$38.53
10
$38.43
25
$38.33
39
$38.24
78
$23.53
117
$18.63
156 +
$18.26
Click for Quote
Log in
to unlock special pricing