- Home ›
- All Products›
- 1-925366-6
1-925366-6
TE Connectivity / AMP Brand
MOD 4 REC.HSG 1X16P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOD 4 REC.HSG 1X16P
Search Keywords: 19253666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-925366-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Height:.55 in
-
Contact Layout:Inline
-
Housing Material:Polyamide
-
Packaging Quantity:1000
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Number of Positions:16
-
Contact Type:Socket
-
Packaging Method:Carton
-
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Connector Length:4.99 in
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Green
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
6/29/26