- Home ›
- All Products›
- 1925249-1
TE Connectivity / AMP Brand
1925249-1
QCM008PC1TT036BC = Circular
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
QCM008PC1TT036BC = Circular
Search Keywords: 19252491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1925249-1
-
Alias/AKA:QCM008PC1TT036BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Number of Positions:8
-
Connector System:Wire-to-Wire
-
Operating Voltage:500 VAC
-
Shell Plating Material:Electroless Nickel
-
Contacts Preloaded:Yes
-
Circular Connector Shell Size:3.5
-
Circular Connector Type:Plug
-
Data Rate:10 Gb/s
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1925249-1 RoHS compliant?
Yes, 1925249-1 is RoHS compliant.
What is the lead time for 1925249-1?
The standard lead time for 1925249-1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$1,047.90
3
$1,045.29
5
$664.06
8
$438.10
10 +
$429.34
Click for Quote
Log in
to unlock special pricing