- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1924639-2
1924639-2
TE Connectivity / AMP Brand
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 19246392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924639-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
700
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.38
250
$2.19
500
$2.18
700
$2.03
1,400 +
$1.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT