- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 192244-1
192244-1
TE Connectivity / AMP Brand
6MM TMP 1/4-28
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6MM TMP 1/4-28
Product Highlights:
- Pin
- Without Louvertac Band
- Pin Type = Thread Mount
- Pin Diameter = 6.00 mm
- Thread Size = 1/4-28
Search Keywords: 1922441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:192244-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Pin
-
Dimension:51.6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,521
Can Ship immediately
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$21.33
5
$20.60
24
$19.80
48
$19.38
72
$18.99
120
$18.94
264 +
$18.75
Click for Quote
Log in
to unlock special pricing