- Home ›
- All Products›
- 1909783-4
1909783-4
TE Connectivity / AMP Brand
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
Search Keywords: 19097834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1909783-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Connector Product Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Housing Material:PA 66
-
Packaging Quantity:1000
-
Number of Positions:5
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:Both Ends Closed
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Packaging Method:Bag
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Operating Voltage:50 VAC, 50 VDC
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Height:.047 in, 1.2 mm
-
Centerline (Pitch):.047 in, 1.2 mm
-
Connector Length:.278 in, 7.06 mm
-
Connector Width:.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,029
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
200
$0.8087
2,500
$0.8066
5,000
$0.8046
7,500
$0.8025
10,000
$0.8006
20,000
$0.4225
30,000
$0.2906
40,000 +
$0.2848
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments