- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1903124-1
1903124-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Bag/Box
Search Keywords: 19031241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1903124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,291
Ships today, if you order in
Manufacturer Stock:
24,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.1660
3,000
$0.1624
5,000
$0.1612
8,000
$0.1580
10,000
$0.1576
25,000
$0.1310
50,000
$0.1201
100,000 +
$0.1048
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories