- Home ›
- All Products›
- 1897661-1
1897661-1
TE Connectivity / AMP Brand
250 FASTON REC CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC CONT
Search Keywords: 18976611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
3000 -
Terminal Type:Receptacle
-
Operating Temperature (Max):130 °C, 266 °F
-
Terminal Transmits:25 – 40 A (Power)
-
Sealable:No
-
Wire Size:14 – 12 AWG, 2.5 – 4 mm²
-
Interface Plating:Tin (Sn)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,500
$0.1623
9,000
$0.0999
13,500
$0.0791
18,000 +
$0.0775
Click for Quote
Log in
to unlock special pricing