- Home ›
- All Products›
- 1897075-2
1897075-2
TE Connectivity / AMP Brand
MT-II/SPT HYB SLD 12P CAP HSG(BK)
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MT-II/SPT HYB SLD 12P CAP HSG(BK)
Search Keywords: 18970752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1897075-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Tab
-
Centerline (Pitch):.157 in, .354 in, 4 mm, 9 mm
-
Connector System:Wire-to-Wire
-
Number of Positions:12
-
Primary Locking Feature:Integrated in Housing
-
Housing Material:PA66 GF30
-
Mating Tab Width:.063 in, .228 in, 1.6 mm, 5.8 mm
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:3
-
Primary Product Color:Black
-
Mating Alignment:With
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.6mm , 5.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.54
500
$1.47
1,000
$1.41
2,500
$1.35
5,000
$1.31
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing