- Home ›
- All Products›
- 1892842-1
1892842-1
TE Connectivity / AMP Brand
CROWN,SKT, #8
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CROWN,SKT, #8
Search Keywords: 18928421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1892842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Contact Current Rating (Max):50 A
-
Mating Pin Diameter:.142 in, 3.6 mm
-
Wire Size:8 AWG, 8.36 mm²
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Method:Box & Tray
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
140
$6.11
280
$3.76
420
$2.98
560 +
$2.92
Click for Quote
Log in
to unlock special pricing