- Home ›
- All Products›
- 1888971-4
1888971-4
TE Connectivity / AMP Brand
QSFP TB CAGE ASSY, W/LP, NO HS
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP TB CAGE ASSY, W/LP, NO HS
Search Keywords: 18889714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888971-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
18 -
Circuit Application:Signal
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Included Lightpipe:Yes
-
Pluggable I/O Product Type:Cage Assembly
-
Form Factor:QSFP+
-
Enhancements:Standard
-
Termination Post & Tail Length:.086 in, 2.2 mm
-
Sealable:No
-
Heat Sink Compatible:No
-
Connector System:Cable-to-Board
-
Number of Rear EONs per Port Column:2
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
Lightpipe Configuration:Dual Round
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Number of Ports:1
-
Cage Type:Single
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
UL Flammability Rating:UL 94V-0
-
Cage Material:Nickel Silver
-
Data Rate (Max):14 Gb/s
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Packaging Method:Box & Tray
-
PCB Contact Termination Area Plating Material:Tin
-
Port Matrix Configuration:1 x 1
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
45
$22.01
90
$13.54
135
$10.72
180 +
$10.51
Click for Quote
Log in
to unlock special pricing