- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888543-2
1888543-2
TE Connectivity / AMP Brand
MJ,10MM,8P,SHLD,NOPNLTABS,SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MJ,10MM,8P,SHLD,NOPNLTABS,SN
Search Keywords: 18885432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888543-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,387
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
35
$10.52
100
$10.49
250
$10.47
495
$10.43
990
$5.51
1,485
$3.78
1,980 +
$3.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments