- Home ›
- All Products›
- 1888308-1
1888308-1
TE Connectivity / AMP Brand
CRIMP SNAP PLUG ASSY,SIZE 1
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRIMP SNAP PLUG ASSY,SIZE 1
Search Keywords: 18883081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888308-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Shell Material:Carbon Steel
-
Mating Retention:With
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Mounting Holes
-
Contact Current Rating (Max):3.1 A
-
Insert Material:Glass Filled PBT/Nylon
-
Shell Plating Material:Tin
-
Connector & Housing Type:Plug
-
Sealable:No
-
Number of Positions:9
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.74 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Contact Size:Size 20
-
Connector Shell Size:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
800
$1.839
1,600
$1.132
2,400
$0.896
3,200 +
$0.878
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments