- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1888250-1
1888250-1
TE Connectivity / AMP Brand
Low Profile,RJ45,1x1,GRN/YEL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Low Profile,RJ45,1x1,GRN/YEL
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 18882501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888250-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$5.99
80
$5.66
120
$5.53
280
$5.13
520
$5.06
1,000
$4.88
2,520
$4.87
5,000 +
$4.86
Click for Quote
Log in
to unlock special pricing