- Home ›
- All Products›
- 1888208-5
1888208-5
TE Connectivity / AMP Brand
A/L LOW PRO HDR 24P VERT HT/KINK SPC PKG
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A/L LOW PRO HDR 24P VERT HT/KINK SPC PKG
Search Keywords: 18882085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888208-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Housing Temperature Rating:High
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Product Type:Connector Assembly
-
Contact Shape & Form:Square
-
Housing Material:PPA GF
-
Mating Entry Location:Top
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material Thickness:15 µin
-
Packaging Quantity:14
-
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Mating Retention:Without
-
Circuit Application:Signal
-
PCB Mount Retention Type:Retention Solder Tails
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Number of Positions:24
-
Packaging Method:Tube
-
PCB Mount Retention:With
-
Contact Base Material:Phosphor Bronze
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Ribbon Cable Connector Header Type:Pin Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Daisy Chain:With
-
Connector Mounting Type:Board Mount
-
Connector Profile:Low
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Height:.39 in, 9.87 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Shrouded End Dimension:.155 in, 3.94 mm
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Length:2.3 in, 58.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
231
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
231
$3.96
462
$2.44
693
$1.93
924 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments