- Home ›
- All Products›
- 1888021-4
1888021-4
TE Connectivity / AMP Brand
EVERCLEAR Mini-SAS DUAL KEYED INTERNAL SHELL, RIGHT ANGLE, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EVERCLEAR Mini-SAS DUAL KEYED INTERNAL SHELL, RIGHT ANGLE, RECEPTACLE
Search Keywords: 18880214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888021-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Accessory Type:Shell
-
PCB Mount Retention:Without
-
PCB Mounting Style:Through Hole
-
Product Grouping:Mini-SAS
-
Stackable:No
-
Packaging Method:Box & Tray , Package
-
Receptacle Configuration:Mini-SAS
-
Termination Post Length:.079 in, 2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:150
-
Contact Current Rating (Max):.5 A
-
Product Type:Accessory
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Key Type:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
150
$0.343
300
$0.326
600
$0.309
1,200 +
$0.294
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments