- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1888019-4
1888019-4
TE Connectivity / AMP Brand
Shielded Right Angle Receptacl
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Shielded Right Angle Receptacl
Product Highlights:
- Receptacle/Shell Assembly
- Receptacle
- Number of Positions = 36
- 1 Ports
- PCB Mount Angle = Right Angle
Search Keywords: 18880194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1888019-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
125 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:0.8 mm
-
Number of Contacts:36
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$3.70
250
$3.60
500
$3.40
1,000
$3.39
2,500
$3.22
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments