- Home ›
- All Products›
- 1-880584-1
1-880584-1
TE Connectivity / AMP Brand
SHUNT CONN. ASS'Y
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SHUNT CONN. ASS'Y
Product Highlights:
- Shunt Type = Novo
- Number of Positions = 2
- 2.54 mm Centerline
- Gold (15) over Nickel (30) Contact Mating Area Plating
- Shunt Style = Closed Top
Search Keywords: 18805841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-880584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Loose Piece
-
Circuit Application:Signal
-
Number of Positions:2
-
Handle:With
-
Shunt Type:Novo
-
Connector System:Board-to-Board
-
Shunt Style:Closed Top
-
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Jumper & Shunt Packaging:Loose Piece
-
Packaging Quantity:1000
-
Housing Material:Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Termination Resistance:15 mΩ
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Height:.35 in, 8.89 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4,000
$0.327
7,000
$0.201
11,000
$0.159
14,000 +
$0.156
Click for Quote
Log in
to unlock special pricing