- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879931-1
1879931-1
TE Connectivity / AMP Brand
High Power Wire Wound Resistor - 2.2 ohm ±5% - 1500W - ±400ppm/°C - No Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Description
+
High Power Wire Wound Resistor - 2.2 ohm ±5% - 1500W - ±400ppm/°C - No Bracket
Search Keywords: 18799311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879931-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$69.50
9
$66.61
17
$63.93
85
$61.38
253 +
$58.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT