- Home ›
- All Products›
- 1879812-8
1879812-8
TE Connectivity / AMP Brand
3650 0603 47NH 2% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3650 0603 47NH 2% 2K RL
Search Keywords: 18798128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879812-8
-
Alias/AKA:36501J47NGTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2K Ω
-
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2304
4,000
$0.2271
6,000
$0.2239
8,000
$0.2178
10,000
$0.2173
26,000
$0.1982
50,000
$0.1872
100,000 +
$0.1739
Click for Quote
Log in
to unlock special pricing