- Home ›
- All Products›
- 1879802-2
1879802-2
TE Connectivity / AMP Brand
23E 10KA 6.35X20FL B8 C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23E 10KA 6.35X20FL B8 C
Search Keywords: 18798022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879802-2
-
Alias/AKA:23ESA103MMF20C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sections:Single
-
Number of Turns:1
-
Shaft Style:Flatted
-
Shaft Size:6.35 x 50 mm
-
Adjustment Location:Side
-
Element Type:Carbon Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:10K Ω
-
Product Orientation:Right Angle
-
Power Rating:.4 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$21.47
250
$11.37
375
$8.00
500 +
$7.84
Click for Quote
Log in
to unlock special pricing