- Home ›
- All Products›
- 1-87965-7
TE Connectivity / AMP Brand
1-87965-7
MODU HORZ 100CL/145TN/36 POS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MODU HORZ 100CL/145TN/36 POS
Search Keywords: 1879657
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-87965-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tail Length: | .145 in, 3.68 mm |
| Sealable: | No |
| Contact Type: | Socket |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Height: | .238 in, 6.05 mm |
| Termination Method to PC Board: | Through Hole - Solder |
| Contact Base Material: | Phosphor Bronze |
| Termination Post Length: | .145 in, 3.68 mm |
| MIL-C-55032: | Yes |
| Contact Mating Area Plating Thickness: | 50 µin, 1.27 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Housing Color: | Natural |
| Housing Entry Style: | Closed , Side |
| Contact Configuration: | Short Point |
| Housing Material: | Polyphenylene Sulfide (PPS) |
| Connector Type: | Connector Assembly |
| Stackable: | No |
| PCB Mount Retention: | Without |
| Solder Tail Contact Plating Thickness: | 50 µin, 1.27 µm |
| Profile: | Standard |
| Number of Positions: | 36 |
| Keying Plug Number: | 102188-1 |
| Assembly Process Feature: | Board Standoff |
| Boss: | Without |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Product Type: | Connector |
| PCB Mounting Orientation: | Right Angle |
| Series: | AMPMODU , MOD II |
| Number of Rows: | 2 |
| High Temperature Compatible: | No |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| Solder Tail Contact Plating Material: | Gold over Nickel |
| Contact Mating Area Plating Material: | Gold |
| Connector Style: | Receptacle |
| Pick and Place Cover: | Without |
Frequently Asked Questions
Is 1-87965-7 RoHS compliant?
Yes, 1-87965-7 is RoHS compliant.
What is the lead time for 1-87965-7?
The standard lead time for 1-87965-7 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
13
$600.76
25
$329.75
38
$223.79
50 +
$219.32
Click for Quote
Log in
to unlock special pricing