- Home ›
- All Products›
- 1-87965-4
1-87965-4
TE Connectivity / AMP Brand
MOD HRZ 100CL/145TN/30POS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MOD HRZ 100CL/145TN/30POS
Search Keywords: 1879654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-87965-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Solder Tail Contact Plating Material:Gold over Nickel
-
Number of Rows:2
-
Product Type:Connector
-
Series:AMPMODU , MOD II
-
Contact Mating Area Plating Material:Gold
-
High Temperature Compatible:No
-
Stackable:No
-
PCB Mount Retention:Without
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Pick and Place Cover:Without
-
Assembly Process Feature:Board Standoff
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Housing Color:Natural
-
Connector Style:Receptacle
-
Contact Configuration:Short Point
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Thickness:50 µin, 1.27 µm
-
Profile:Standard
-
Housing Entry Style:Closed , Side
-
Sealable:No
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Height:.238 in, 6.05 mm
-
Connector Type:Connector Assembly
-
PCB Mounting Orientation:Right Angle
-
Solder Tail Contact Plating Thickness:50 µin, 1.27 µm
-
Keying Plug Number:102188-1
-
Termination Post Length:.145 in, 3.68 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Tail Length:.145 in, 3.68 mm
-
MIL-C-55032:Yes
-
Connector & Contact Terminates To:Printed Circuit Board
-
Boss:Without
-
Number of Positions:30
-
Termination Method to PC Board:Through Hole - Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
13
$457.94
25
$251.36
38
$170.58
50 +
$167.18
Click for Quote
Log in
to unlock special pricing