- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879475-9
1879475-9
TE Connectivity / AMP Brand
CJT 1000W 4R7 5% lead
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CJT 1000W 4R7 5% lead
Search Keywords: 18794759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879475-9
-
Alias/AKA:CJT10004R7JJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$99.63
5
$90.49
10
$86.21
15
$81.70
25
$78.35
50 +
$76.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments