- Home ›
- All Products›
- 1879438-7
1879438-7
TE Connectivity / AMP Brand
CPF0805 5R36 0.1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 5R36 0.1% 15PPM 5K RL
Search Keywords: 18794387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879438-7
-
Alias/AKA:CPF0805B5R36D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Resistance Value:5.36 Ω
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.1 W
-
Temperature Coefficient:±15 ppm/°C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2402
2,500
$0.1801
3,750
$0.1681
5,000 +
$0.1648
Click for Quote
Log in
to unlock special pricing